Part Details for VQE50W-Q24-S24 by CUI Inc
Results Overview of VQE50W-Q24-S24 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VQE50W-Q24-S24 Information
VQE50W-Q24-S24 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VQE50W-Q24-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2627-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 21 Weeks Container: Box |
69 In Stock |
|
$110.2770 / $121.4900 | Buy Now |
DISTI #
490-VQE50W-Q24-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 9-36 Vdc input, 24 Vdc, 2.08 A, singl... more | 1 |
|
$108.8600 / $121.1100 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 ... more RoHS: Compliant | Alternative Product Available |
|
$91.0600 / $249.4200 | Buy Now |
DISTI #
000000000006368045
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 9-36 Vdc input, 24 Vdc, 2.08 A, singl... more Min Qty: 1 | 0 |
|
$104.8000 / $122.2700 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 ... more RoHS: Compliant | Alternative Product Available |
|
$91.0600 / $249.4200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 50 W, 9 36 Vdc input, 24 Vdc, 2.08 A, single output, DIP | 0 |
|
$184.9800 | Buy Now |
Part Details for VQE50W-Q24-S24
VQE50W-Q24-S24 CAD Models
VQE50W-Q24-S24 Part Data Attributes
|
VQE50W-Q24-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQE50W-Q24-S24
CUI Inc
24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.08485 Vrms | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Width | 36.8 mm |
Alternate Parts for VQE50W-Q24-S24
This table gives cross-reference parts and alternative options found for VQE50W-Q24-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQE50W-Q24-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC13-CY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S24 vs VI-LC13-CY |
MT050-024-24I-NTP | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | VQE50W-Q24-S24 vs MT050-024-24I-NTP |
VI-LC13-MYH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S24 vs VI-LC13-MYH1-CC |
VI-LC13-EYH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S24 vs VI-LC13-EYH1 |
LPD150-024-24-PM-050 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | VQE50W-Q24-S24 vs LPD150-024-24-PM-050 |
24S24.2HE | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | VQE50W-Q24-S24 vs 24S24.2HE |
VI-LCW3-CYH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S24 vs VI-LCW3-CYH1 |
MT050-024-24C-NOO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | VQE50W-Q24-S24 vs MT050-024-24C-NOO |
VI-LCW3-IYH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S24 vs VI-LCW3-IYH1-CC |
RPP50-2424S | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | VQE50W-Q24-S24 vs RPP50-2424S |
VQE50W-Q24-S24 Frequently Asked Questions (FAQ)
-
CUI recommends a multi-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, a thermal interface material (TIM) with a thermal conductivity of 1-2 W/m-K should be used between the module and the heat sink.
-
To ensure reliable start-up and shutdown, CUI recommends a soft-start circuit to limit inrush current and a shutdown circuit to discharge the output capacitors. The module should also be powered up and down slowly (typically 10-20 ms) to prevent voltage spikes and stress on the components.
-
The maximum allowable capacitance on the output is 2200 uF. Exceeding this value may cause instability or oscillation in the module. It's recommended to use a capacitance value that is as close to the recommended value as possible to ensure optimal performance.
-
Yes, the VQE50W-Q24-S24 is designed to meet the requirements of IEC 60068-2-6 for vibration. However, it's recommended to follow proper mounting and screw torque procedures to ensure the module is securely fastened to the PCB or chassis. Additionally, the module should be subjected to a vibration test according to IEC 60068-2-6 to ensure its reliability in the specific application.
-
CUI recommends using an oscilloscope to monitor the input and output voltages, as well as the current sense resistor voltage. The module's protection circuits can be triggered by external events such as input voltage surges or output short circuits. Consult the datasheet and application notes for specific troubleshooting guidelines.