-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VQB75W-Q24-S12 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQB75W-Q24-S12-ND
|
DigiKey | DC DC CONVERTER 12V 75W Min Qty: 15 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$136.9893 | Buy Now |
DISTI #
490-VQB75W-Q24-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, singl... more | 0 |
|
$136.9800 / $136.9900 | Order Now |
|
Onlinecomponents.com | 75 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 ... more RoHS: Compliant | 0 |
|
$109.2900 / $228.9100 | Buy Now |
DISTI #
000000000006368033
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, singl... more Min Qty: 1 | 0 |
|
$134.1600 / $156.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VQB75W-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQB75W-Q24-S12
CUI Inc
12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8/10,1.9,150 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Width | 36.8 mm |
This table gives cross-reference parts and alternative options found for VQB75W-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQB75W-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBS075YH-A1H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-A1H |
HBS075YH-A91H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-A91H |
HBS075YH-AN9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-AN9 |
HBS075YH-ANT3H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-ANT3H |
HBS075YH-ANT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-ANT |
LPD150-024-12-PM-075 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs LPD150-024-12-PM-075 |
VI-LC11-IX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQB75W-Q24-S12 vs VI-LC11-IX |
HBS075YH-A2H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-A2H |
HBS075YH-ANT2H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-ANT2H |
HBS075YH-ANT82V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | VQB75W-Q24-S12 vs HBS075YH-ANT82V |
The operating temperature range for the VQB75W-Q24-S12 is -40°C to +85°C, with a storage temperature range of -40°C to +125°C.
Yes, the VQB75W-Q24-S12 is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards.
The maximum capacitance tolerance for the VQB75W-Q24-S12 is ±10%.
Yes, the VQB75W-Q24-S12 is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 1.5 mm amplitude.
The recommended soldering temperature is 260°C, with a maximum soldering time of 5 seconds.