VQB75-D48-S2R5
Description: VQB75-D48-S2R5

Overview of VQB75-D48-S2R5 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for VQB75-D48-S2R5 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VQB75-D48-S2R5 by CUI Inc

VQB75-D48-S2R5
CUI Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CUI INC
Package Description
, DIP8/10,2.0,150
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Number of Terminals
8
Output Current-Max
25 A
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP8/10,2.0,150
Qualification Status
Not Qualified
Surface Mount
NO
Want to compare parts?
  1. VQB75-D48-S2R5
    CUI Inc
    VQB75-D48-S2R5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VQB75-D48-S2R5 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VQB75-D48-S2R5 by CUI Inc

  • Please alert me when VQB75-D48-S2R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VQB75-D48-S2R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VQB75-D48-S2R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VQB75-D48-S2R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VQB75-D48-S2R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VQB75-D48-S2R5 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: