Part Details for VQB100R-T110-S24 by CUI Inc
Overview of VQB100R-T110-S24 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CST1-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for VQB100R-T110-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VQB100R-T110-S24-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$177.3500 / $187.7700 | Buy Now |
DISTI #
102-2649-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$173.7787 | Buy Now |
DISTI #
490-VQB100R-T110-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24 Vdc, 4.2 A, 100 W, 66~160 Vdc Input Range RoHS: Compliant | 0 |
|
$166.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 18 Weeks Container: Box | 0Box |
|
$159.8100 | Buy Now |
|
Onlinecomponents.com | 100 W, 3:1 Input Range, Single Regulated Output, 1/4 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 24 Vdc, 4.2 A, 100 W, 66~160 Vdc Input Range RoHS: Compliant |
41 Partner Stock |
|
$149.4300 / $404.2600 | Buy Now |
DISTI #
000000000006368031
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100 W, 66-160 Vdc input, 24 Vdc, 4.2 A, single output, DIP Min Qty: 1 | 0 |
|
$175.7900 / $205.0800 | Buy Now |
|
Master Electronics | 100 W, 3:1 Input Range, Single Regulated Output, 1/4 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 24 Vdc, 4.2 A, 100 W, 66~160 Vdc Input Range RoHS: Compliant |
41 Partner Stock |
|
$149.4300 / $404.2600 | Buy Now |
Part Details for VQB100R-T110-S24
VQB100R-T110-S24 CAD Models
VQB100R-T110-S24 Part Data Attributes
|
VQB100R-T110-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQB100R-T110-S24
CUI Inc
24 Vdc, 4.2 A, 100 W, 66~160 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 66 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.045 s | |
Width | 36.8 mm |