-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Driver DC-DC Converter, 15/-8.7 Vdc, 0.04/0.08 A, 1 W, 11.6~12.4 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2880-ND
|
DigiKey | DC DC CONVERTER 15V -8.7V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$8.2324 | Buy Now |
|
Onlinecomponents.com | 1 W, Dual Independent Output, 7 Pin SIP, 4200 Vdc Isolation, IGBT Dc-Dc Converter - 15/-8.7 Vdc, 0.04/0.08 A, 1 W, 11.6~12.4 Vdc Input Range RoHS: Compliant | 0 |
|
$5.8400 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VQA-S12-D15-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQA-S12-D15-SIP
CUI Inc
IGBT Driver DC-DC Converter, 15/-8.7 Vdc, 0.04/0.08 A, 1 W, 11.6~12.4 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO AVAILABLE WITH -8.7 DC OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.4 V | |
Input Voltage-Min | 11.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.548 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for VQA-S12-D15-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQA-S12-D15-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRMC1-D12-D15-S | 15/-15 Vdc, 0.033/-0.033 A, 1 W, 9~18 Vdc Input Range | CUI Inc | VQA-S12-D15-SIP vs PRMC1-D12-D15-S |