Part Details for VQ7254J by Vishay Siliconix
Results Overview of VQ7254J by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VQ7254J Information
VQ7254J by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VQ7254J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 2 A, 20 V, 3 ohm, 4 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 840 |
|
$4.7250 / $13.5000 | Buy Now |
|
Quest Components | 2 A, 20 V, 3 ohm, 4 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 40 |
|
$8.3250 / $13.5000 | Buy Now |
Part Details for VQ7254J
VQ7254J CAD Models
VQ7254J Part Data Attributes
|
VQ7254J
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
VQ7254J
Vishay Siliconix
Power Field-Effect Transistor, 2A I(D), 20V, 3ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 20 ns | |
Turn-on Time-Max (ton) | 20 ns |