VQ631M/3
Description: Sensor/Transducer,

Overview of VQ631M/3 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Robotics and Drones

Price & Stock for VQ631M/3 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VQ631M/3
Avnet Americas Pellistor Gas Sensor Thread Mount 2.5V 90mA - Bulk (Alt: VQ631M/3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $220.4660
$220.4660 Buy Now
DISTI # 523-VQ631M/3
Mouser Electronics Air Quality Sensors VQ31 Pellistor VQ600 Hd 0.75"14NPT RoHS: Compliant 0
  • 25 $216.5000
$216.5000 Order Now
DISTI # VQ631M/3
Avnet Abacus Pellistor Gas Sensor Thread Mount 2.5V 90mA (Alt: VQ631M/3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VQ631M/3 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VQ631M/3 by Amphenol Corporation

VQ631M/3
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. VQ631M/3
    Amphenol Corporation
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VQ631M/3 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VQ631M/3 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of VQ631M/3 would you like to use for your alert(s)?
  • Please alert me when VQ631M/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VQ631M/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VQ631M/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VQ631M/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VQ631M/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VQ631M/3 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: