Part Details for VQ548ZD by SGX Sensortech
Overview of VQ548ZD by SGX Sensortech
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQ548ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8629
|
Newark | Gas Detection Sensor, Flammable Rohs Compliant: Yes |Amphenol Sgx Sensortech VQ548ZD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$85.4500 / $98.4400 | Buy Now |
DISTI #
49AH9721
|
Newark | 3.0V - Vq48 Pellistor In A Vq500 Head For Portable Applications |Amphenol Sgx Sensortech VQ548ZD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8700 / $89.5100 | Buy Now |
DISTI #
1782-VQ548ZD-ND
|
DigiKey | SENSOR METHANE VOLTAGE OUTPUT Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6850 | Buy Now |
DISTI #
74666499
|
RS | 3.0V - VQ48 Pellistor in a VQ500 head for portable applications | Amphenol SGX Sensortech VQ548ZD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$105.3000 | RFQ |
DISTI #
SGXVQ548ZD
|
Heilind Electronics | CATALYTIC PELLISTOR GAS SENSOR CATALYTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Catalytic Pellistor Gas Sensor Head, Matched Pair, 0-100% LEL Methane, 3V/67-80mA, ATEX certified, 20mm dia st.steel housing RoHS: Compliant |
9 In Stock |
|
$51.3900 / $86.5300 | Buy Now |
DISTI #
79930699
|
Verical | VQ548ZD Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 9 |
|
$86.8010 / $112.4890 | Buy Now |
DISTI #
VQ548ZD
|
TME | Sensor: gas, methane (CH4), Range: 0÷100%, VQ500 Min Qty: 3 | 0 |
|
$74.7400 / $78.8100 | RFQ |
|
Master Electronics | Catalytic Pellistor Gas Sensor Head, Matched Pair, 0-100% LEL Methane, 3V/67-80mA, ATEX certified, 20mm dia st.steel housing RoHS: Compliant |
9 In Stock |
|
$51.3900 / $86.5300 | Buy Now |