Part Details for VQ548ZD/W by SGX Sensortech
Overview of VQ548ZD/W by SGX Sensortech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQ548ZD/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9722
|
Newark | Catalytic Pellistor Gas Sensor Head, Matched Pair, 0-100% Lel Methane, 3V/67-80Ma, Atex Certified, 20Mm Dia St.steel Housing, Temperature Tested |Amphenol Sgx Sensortech VQ548ZD/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3000 / $94.0900 | Buy Now |
DISTI #
1782-VQ548ZD/W-ND
|
DigiKey | SENSOR METHANE VOLTAGE OUTPUT Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4655 | Buy Now |
DISTI #
74666500
|
RS | 3.0V- VQ48 Pellistor in a VQ500 Head for Mining Applications | Amphenol SGX Sensortech VQ548ZD/W RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$108.1400 | RFQ |
DISTI #
SGXVQ548ZD/W
|
Heilind Electronics | Americas - 0 in Stock |
|
$73.0000 / $115.0426 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7200 / $88.8700 | Buy Now |
DISTI #
VQ548ZD/W
|
TME | Sensor: gas, methane (CH4), Range: 0÷100%, VQ500 Min Qty: 3 | 0 |
|
$76.7700 / $80.9400 | RFQ |