Part Details for VQ547TS by Amphenol Corporation
Overview of VQ547TS by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VQ547TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQ547TS
|
Avnet Americas | Pellistor Gas Sensor Combustible Gas Detection Sensor Catalytic Bead 3V 50mA Through Hole - Bulk (Alt: VQ547TS) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$55.9353 | Buy Now |
DISTI #
523-VQ547TS
|
Mouser Electronics | Air Quality Sensors VQ47 Ammonia Sensor VQ500 hd forPort App RoHS: Compliant | 34 |
|
$58.2900 / $58.3000 | Buy Now |
DISTI #
VQ547TS
|
TTI | Air Quality Sensors VQ47 Ammonia Sensor VQ500 hd forPort App Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.9300 / $66.5600 | Buy Now |
DISTI #
VQ547TS
|
Avnet Abacus | Pellistor Gas Sensor Combustible Gas Detection Sensor Catalytic Bead 3V 50mA Through Hole (Alt: VQ547TS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116731306387
|
Chip1Stop | Other sensors | 47 |
|
$23.9000 | Buy Now |