Part Details for VQ2211500000G by Anytek Technology Corporation Ltd
Overview of VQ2211500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQ2211500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQ2211500000G-ND
|
DigiKey | TERM BLK 22P SIDE ENT 3.5MM PCB Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4228 | Buy Now |
DISTI #
ANYVQ2211500000G
|
Heilind Electronics | VQ-3.5-22P GREEN - ZINC BM C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $9.5600 | Buy Now |
DISTI #
ANYVQ2211500000G
|
Interstate Connecting Components | VQ-3.5-22P GREEN - ZINC BM C | 0 |
|
Buy Now |