Part Details for VQ2001P by Vishay Siliconix
Overview of VQ2001P by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VQ2001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Array, P-Channel, DIP | 20 |
|
$48.0000 / $52.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, Array, P-Channel, DIP | 2 |
|
$80.0000 | Buy Now |
|
ES Components | SILICONIX VQ2001P | 0 in Stock |
|
RFQ |
Part Details for VQ2001P
VQ2001P CAD Models
VQ2001P Part Data Attributes:
|
VQ2001P
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
VQ2001P
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VQ2001P
This table gives cross-reference parts and alternative options found for VQ2001P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQ2001P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0604WG-G | Power Field-Effect Transistor, 0.6A I(D), 40V, 2ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 12.80 X 7.50 MM, 2.65 MM HEIGHT, GREEN, SOW (WG), 20 PIN | Supertex Inc | VQ2001P vs TP0604WG-G |