Part Details for VQ1000 by Vishay Siliconix
Overview of VQ1000 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-3E-33VQ-10.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5000AC-2E-25VQ-10.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5002AI-2E-18VQ-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |