Part Details for VPU-S200-36 by CUI Inc
Overview of VPU-S200-36 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VPU-S200-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4931
|
Newark | Ac-Dc Regulated Power Supply Module |Cui VPU-S200-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.4400 / $293.6700 | Buy Now |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 200 W - 81% Efficiency - Output 36V 5.5A - 85 to 264 VAC Input - Chassis Mount. RoHS: Compliant |
185 Partner Stock |
|
$153.9400 / $169.3300 | Buy Now |
|
Master Electronics | Open Frame AC/DC Converter - 200 W - 81% Efficiency - Output 36V 5.5A - 85 to 264 VAC Input - Chassis Mount. RoHS: Compliant |
185 Partner Stock |
|
$153.9400 / $169.3300 | Buy Now |
Part Details for VPU-S200-36
VPU-S200-36 CAD Models
VPU-S200-36 Part Data Attributes
|
VPU-S200-36
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VPU-S200-36
CUI Inc
200W, 36V, single output, u-frame; Power (W): 200.00000; Output Voltage (Vdc): 36.00000; Output Current (A): 5.50000; Number of Outputs: 1; Safety Approvals: TUV, UL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |