Part Details for VPU-S200-12 by CUI Inc
Overview of VPU-S200-12 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SCS-200L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for VPU-S200-12
VPU-S200-12 CAD Models
VPU-S200-12 Part Data Attributes
|
VPU-S200-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VPU-S200-12
CUI Inc
200W, 12V, single output, u-frame; Power (W): 200.00000; Output Voltage (Vdc): 12.00000; Output Current (A): 16.70000; Number of Outputs: 1; Safety Approvals: TUV, UL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |