Part Details for VPU AC II US 2 R 120/50 by Weidmüller Interface GmbH & Co. KG
Overview of VPU AC II US 2 R 120/50 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for VPU AC II US 2 R 120/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1393
|
Newark | Surge Arrester, 2 Pole, 50Ka, 150Vac, Suppressor Type:Surge Arrester, No. Of Poles:2 Pole, Spd Type:Type 2, Peak Surge Current:50Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Din Rail, Product Range:Vpu Series Rohs Compliant: Yes |Weidmuller VPU AC II US 2 R 120/50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$126.0100 / $152.8300 | Buy Now |