-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toroidal Power Transformer, 25VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8068
|
Newark | Toroidal Power Transformer, Power Rating:25Va, Secondary Voltages:2 X 15V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:71Mm Rohs Compliant: Yes |Triad Magnetics VPT30-830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $26.5500 | Buy Now |
DISTI #
237-1326-ND
|
DigiKey | PWR XFMR TOROIDAL 25VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
173 In Stock |
|
$14.8376 / $17.9600 | Buy Now |
DISTI #
553-VPT30-830
|
Mouser Electronics | Power Transformers POWER XFMR 30.0VCT@0.83A UL/CE TOROIDAL MOUNT RoHS: Compliant | 69 |
|
$14.8300 / $17.9600 | Buy Now |
DISTI #
V99:2348_17670818
|
Arrow Electronics | Power Transformer 4000VAC 25VA 8 Terminal Wire Lead Center Single Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1710 | Americas - 10 |
|
$6.9290 / $7.3480 | Buy Now |
DISTI #
70218075
|
RS | TRANSFORMER, POWER TOROID, 25VA, 115/230VAC, 30VCT@.83A, 15V@1.66A | Triad Magnetics VPT30-830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8800 / $17.9600 | RFQ |
|
Future Electronics | VPT Series 25 VA 1.66 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$15.3400 / $15.5700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole |
30 In Stock 172 Factory Stock |
|
$14.2900 / $22.3300 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole |
30 In Stock 172 Factory Stock |
|
$14.2900 / $22.3300 | Buy Now |
|
Neutron USA | Power Transformers 30.0V CT @ 0.83A 15V @ 1.66A Parallel | 50 |
|
$90.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPT30-830
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT30-830
Triad Magnetics
Toroidal Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 74 mm | |
Height | 34 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.66 A | |
Output Current 2 | 1.66 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 25 VA |