Part Details for VPT30-3330 by Triad Magnetics
Overview of VPT30-3330 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPT30-3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8066
|
Newark | Toroidal Power Transformer, Power Rating:100Va, Secondary Voltages:2 X 15V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:87Mm Rohs Compliant: Yes |Triad Magnetics VPT30-3330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8900 / $60.2200 | Buy Now |
DISTI #
237-1340-ND
|
DigiKey | PWR XFMR TOROIDAL 100VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
27 In Stock |
|
$32.8000 / $35.0300 | Buy Now |
DISTI #
553-VPT30-3330
|
Mouser Electronics | Power Transformers POWER XFMR 30.0VCT@3.33A UL/CE TOROIDAL MOUNT RoHS: Compliant | 31 |
|
$32.8000 / $35.0300 | Buy Now |
DISTI #
70218093
|
RS | TRANSFORMER, POWER TOROID, 100VA, 115/230VAC, 30VCT@3.33A, 15V@6.66A | Triad Magnetics VPT30-3330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0500 | RFQ |
|
Future Electronics | VPT Series 100 VA 6.66 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$57.3700 / $58.7300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 100VA 8Term. Wire Lead Center Single Hole |
3 In Stock 8 Factory Stock |
|
$33.6000 / $43.3400 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 100VA 8Term. Wire Lead Center Single Hole |
3 In Stock 8 Factory Stock |
|
$33.6000 / $43.3400 | Buy Now |
|
Neutron USA | Power Transformers 30.0V CT @ 3.33A 15V @ 6.66A Parallel | 50 |
|
$132.5200 | Buy Now |
Part Details for VPT30-3330
VPT30-3330 CAD Models
VPT30-3330 Part Data Attributes:
|
VPT30-3330
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT30-3330
Triad Magnetics
Toroidal Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 88 mm | |
Height | 51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6.66 A | |
Output Current 2 | 6.66 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |