Part Details for VPT30-1670 by Triad Magnetics
Overview of VPT30-1670 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VPT30-1670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8065
|
Newark | Toroidal Power Transformer, Power Rating:50Va, Secondary Voltages:2 X 15V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:80Mm Rohs Compliant: Yes |Triad Magnetics VPT30-1670 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1600 / $42.9600 | Buy Now |
DISTI #
237-1333-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
321 In Stock |
|
$23.4000 / $28.3200 | Buy Now |
DISTI #
553-VPT30-1670
|
Mouser Electronics | Power Transformers POWER XFMR 30.0VCT@1.67A UL/CE TOROIDAL MOUNT RoHS: Compliant | 101 |
|
$23.4000 / $28.3200 | Buy Now |
DISTI #
70218087
|
RS | TRANSFORMER, POWER TOROID, 50VA, 115/230VAC, 30VCT@1.67A, 15V@3.34A | Triad Magnetics VPT30-1670 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6200 / $28.3200 | RFQ |
|
Future Electronics | VPT Series 50 VA 3.34 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Box | 0Box |
|
$38.4000 / $38.9600 | Buy Now |
|
Onlinecomponents.com | Power Transformer - Toroidal - 4000Vrms - 50VA - 115V/230V Primary - Parallel 15V/Series 30V Secondary - Wire Leads - Chassis Mount. |
8 In Stock 129 Factory Stock |
|
$23.9700 / $30.9200 | Buy Now |
|
Master Electronics | Power Transformer - Toroidal - 4000Vrms - 50VA - 115V/230V Primary - Parallel 15V/Series 30V Secondary - Wire Leads - Chassis Mount. |
8 In Stock 129 Factory Stock |
|
$23.9700 / $30.9200 | Buy Now |
|
Neutron USA | Power Transformers 30.0V CT @ 1.67A 15V @ 3.34A Parallel | 50 |
|
$114.8600 | Buy Now |
Part Details for VPT30-1670
VPT30-1670 CAD Models
VPT30-1670 Part Data Attributes:
|
VPT30-1670
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT30-1670
Triad Magnetics
Toroidal Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 83 mm | |
Height | 36 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.34 A | |
Output Current 2 | 3.34 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |