Part Details for VPT230-430 by Triad Magnetics
Results Overview of VPT230-430 by Triad Magnetics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPT230-430 Information
VPT230-430 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for VPT230-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8057
|
Newark | Toroidal Power Transformer, Power Rating:100Va, Secondary Voltages:2 X 115V, Winding Type:Dual Pr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$50.4700 | Buy Now |
DISTI #
237-1338-ND
|
DigiKey | PWR XFMR TOROIDAL 100VA CHAS MT Min Qty: 1 Lead time: 38 Weeks Container: Box |
307 In Stock |
|
$32.8000 / $36.3600 | Buy Now |
DISTI #
553-VPT230-430
|
Mouser Electronics | Power Transformers POWER XFMR 230.0VCTa.0.43A UL/CE TOROIDAL MOUNT RoHS: Compliant | 24 |
|
$32.8000 | Buy Now |
DISTI #
70218096
|
RS | TRANSFORMER, POWER TOROID, 100VA, 115/230VAC, 230VCT@.43A, 115V@.86A | Triad Magnetics VPT230-430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9700 | RFQ |
|
Future Electronics | VPT Series 100 VA 0.86 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box |
0 Box |
|
$37.4900 / $38.3800 | Buy Now |
|
Onlinecomponents.com | Power Transformer - 100VA - Toroidal - Primary 115 or 230 VAC - Secondary 115 or 230 VAC RoHS: Compliant |
105 In Stock 285 Factory Stock |
|
$31.5200 / $35.6500 | Buy Now |
DISTI #
69706427
|
Verical | Power Transformer 4000VAC 100VA 8 Terminal Wire Lead Center Single Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 101 |
|
$37.4588 / $41.9412 | Buy Now |
|
Quest Components | TOROIDAL POWER TRANSFORMER, 100VA | 4 |
|
$32.2920 | Buy Now |
|
Master Electronics | Power Transformer - 100VA - Toroidal - Primary 115 or 230 VAC - Secondary 115 or 230 VAC RoHS: Compliant |
105 In Stock 285 Factory Stock |
|
$31.5200 / $35.6500 | Buy Now |
|
Neutron USA | Power Transformers 230.0V CT @ 0.43A 115V @ .86A Parallel | 50 |
|
$132.5200 | Buy Now |
Part Details for VPT230-430
VPT230-430 CAD Models
VPT230-430 Part Data Attributes
|
VPT230-430
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT230-430
Triad Magnetics
Toroidal Power Transformer, 100VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 88 mm | |
Height | 51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.86 A | |
Output Current 2 | 0.86 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |