Part Details for VPT18-8800 by Triad Magnetics
Overview of VPT18-8800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPT18-8800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8051
|
Newark | Toroidal Power Transformer, Power Rating:160Va, Secondary Voltages:2 X 9V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:103Mm Rohs Compliant: Yes |Triad Magnetics VPT18-8800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0700 / $69.7400 | Buy Now |
DISTI #
237-1344-ND
|
DigiKey | PWR XFMR TOROIDAL 160VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
3 In Stock |
|
$42.3124 / $45.1900 | Buy Now |
DISTI #
553-VPT18-8800
|
Mouser Electronics | Power Transformers POWER XFMR 18.0VCT@8.8A UL/CE TOROIDAL MOUNT RoHS: Compliant | 5 |
|
$48.3600 | Buy Now |
DISTI #
70218098
|
RS | TRANSFORMER, POWER TOROID, 160VA, 115/230VAC, 18VCT@8.8A, 9V@17.6A | Triad Magnetics VPT18-8800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5000 | RFQ |
|
Future Electronics | POWER XFMR 18.0VCT@8.8A UL/CE TOROIDAL MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$43.7400 / $44.8700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole |
3 In Stock 25 Factory Stock |
|
$43.3400 / $55.9100 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole |
3 In Stock 25 Factory Stock |
|
$43.3400 / $55.9100 | Buy Now |
|
Neutron USA | Power Transformers 18.0V CT @ 8.8A 9V @ 17.60A Parallel | 18 |
|
$157.4500 | Buy Now |
Part Details for VPT18-8800
VPT18-8800 CAD Models
VPT18-8800 Part Data Attributes:
|
VPT18-8800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT18-8800
Triad Magnetics
Toroidal Power Transformer, 160VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 106 mm | |
Height | 52 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 17.6 A | |
Output Current 2 | 17.6 A | |
Output Voltage 1 | 9 V | |
Output Voltage 2 | 9 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 160 VA |