Part Details for VPT100-5000 by Triad Magnetics
Results Overview of VPT100-5000 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPT100-5000 Information
VPT100-5000 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP5000PM | Texas Instruments | 12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85 | |
TPS650001RTER | Texas Instruments | 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85 | |
LM5000-3MTC | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-TSSOP -40 to 125 |
Price & Stock for VPT100-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8041
|
Newark | Toroidal Power Transformer, Power Rating:500Va, Secondary Voltages:2 X 50V, Winding Type:Dual Pri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5500 / $143.7100 | Buy Now |
DISTI #
237-1356-ND
|
DigiKey | PWR XFMR TOROIDAL 500VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
17 In Stock |
|
$88.4487 / $109.7000 | Buy Now |
DISTI #
553-VPT100-5000
|
Mouser Electronics | Power Transformers POWER XFMR 100.0VCTa.5.0A UL/CE TOROIDAL MOUNT RoHS: Compliant | 10 |
|
$91.3800 / $100.5200 | Buy Now |
DISTI #
70218110
|
RS | TRANSFORMER, POWER TOROID, 500VA, 115/230VAC, 100VCT@5A, 50V@10A | Triad Magnetics VPT100-5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.7600 | RFQ |
|
Future Electronics | POWER XFMR 100.0VCT@5.0A UL/CE TOROIDAL MOUNT RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks Container: Box |
0 Box |
|
$94.6800 / $97.6100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 500VA 8Term. Wire Lead Center Single Hole RoHS: Compliant |
2 In Stock |
|
$90.2100 / $108.2400 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 500VA 8Term. Wire Lead Center Single Hole RoHS: Compliant |
2 In Stock |
|
$90.2100 / $108.2400 | Buy Now |
Part Details for VPT100-5000
VPT100-5000 CAD Models
VPT100-5000 Part Data Attributes
|
VPT100-5000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT100-5000
Triad Magnetics
Toroidal Power Transformer, 500VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 141 mm | |
Height | 66 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 10 A | |
Output Current 2 | 10 A | |
Output Voltage 1 | 50 V | |
Output Voltage 2 | 50 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 500 VA |