Part Details for VPS56-2300 by Triad Magnetics
Overview of VPS56-2300 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS56-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2900
|
Newark | Power Xfmr 56.0Vct@2.3A Ul/Csa/Vde Chassis Mount/Vps56-2300 Rohs Compliant: Yes |Triad Magnetics VPS56-2300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5400 / $46.3900 | Buy Now |
DISTI #
VPS56-2300-ND
|
DigiKey | PWR XFMR LAMINATED 130VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$31.4700 | Buy Now |
DISTI #
553-VPS56-2300
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@2.3A UL/CSA/VDE CHASSIS MOUNT/VPS56-2300 RoHS: Compliant | 8 |
|
$29.6600 / $30.9700 | Buy Now |
DISTI #
71532563
|
RS | 115/230V.50/60Hz.28/56V@129VA.REV A | Triad Magnetics VPS56-2300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $31.4700 | RFQ |
|
Future Electronics | POWER XFMR 56.0Vct@2.3A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$29.3300 / $30.0900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 80VA 8 Terminal Quick Connect Chassis Mount RoHS: Compliant |
2 In Stock |
|
$26.7100 / $34.3600 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 80VA 8 Terminal Quick Connect Chassis Mount RoHS: Compliant |
2 In Stock |
|
$26.7100 / $34.3600 | Buy Now |
|
Neutron USA | Power Transformers 115/230V 50/60Hz 28/56V@129VA | 0 |
|
$124.8300 | Buy Now |
Part Details for VPS56-2300
VPS56-2300 CAD Models
VPS56-2300 Part Data Attributes
|
VPS56-2300
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS56-2300
Triad Magnetics
Split Bobbin Power Transformer, 80VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 80.44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.6 A | |
Output Current 2 | 4.6 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 73.02 mm |