Part Details for VPS24-1800 by Triad Magnetics
Overview of VPS24-1800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
DA7218-00U32 | Renesas Electronics Corporation | Ultra-Low Power Stereo Codec with Single-Ended Headphone Driver |
Price & Stock for VPS24-1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9312
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 12V, Power Rating:43Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:3.6A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS24-1800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$16.1000 / $19.6400 | Buy Now |
DISTI #
237-1275-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 3 Weeks Container: Box |
56 In Stock |
|
$14.6689 / $20.3900 | Buy Now |
DISTI #
553-VPS24-1800
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800 RoHS: Compliant | 32 |
|
$14.3300 / $18.1200 | Buy Now |
DISTI #
70218344
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12/24VAC, +30C | Triad Magnetics VPS24-1800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.2000 / $16.8900 | Buy Now |
|
Future Electronics | VPS Series 43 VA 3.6 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.6000 / $16.0700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount RoHS: Compliant |
79 In Stock |
|
$13.0100 / $18.0300 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount RoHS: Compliant |
79 In Stock |
|
$13.0100 / $18.0300 | Buy Now |
|
Neutron USA | Power Transformers 43VA 24VCT at 1.8A 12V at 3.6A CHSMT | 50 |
|
$78.9800 | Buy Now |
Part Details for VPS24-1800
VPS24-1800 CAD Models
VPS24-1800 Part Data Attributes
|
VPS24-1800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS24-1800
Triad Magnetics
Split Bobbin Power Transformer, 43VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 68.25 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.6 A | |
Output Current 2 | 3.6 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 50.8 mm |