Part Details for VPS24-1000-B by Triad Magnetics
Overview of VPS24-1000-B by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS24-1000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPS24-1000-B-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0360 | Buy Now |
DISTI #
70218139
|
RS | TRANSFORMER, 115/230V, 24V@1A, 12V@2A | Triad Magnetics VPS24-1000-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1600 / $10.1800 | RFQ |