There are no models available for this part yet.
Overview of VPR692U016N2L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VPR692U016N2L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H8886
|
Newark | Aluminum Electrolytic Capacitor 6900Uf, 16V, 20%, Radial, Capacitance:6900µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10.2Mm Rohs Compliant: Yes |Cornell Dubilier VPR692U016N2L RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2500 / $18.8100 | Buy Now | |
DISTI #
VPR692U016N2L-ND
|
DigiKey | CAP ALUM 6900UF 16V RADIAL TH Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3196 | Buy Now | |
DISTI #
598-VPR692U016N2L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6900uF 16V | 0 |
|
$18.3800 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 6900uF 16V -10% to 75% (25.4 X 66.7mm) Radial 10.2mm 0.017 Ohm 6105mA 2000h 105°C RoHS: Compliant | 0 |
|
$17.2900 / $47.3600 | Buy Now |
CAD Models for VPR692U016N2L by Cornell Dubilier Electronics Inc
Part Data Attributes for VPR692U016N2L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
6900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Other Tolerances Available
|
Diameter
|
25.4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
17 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.2208 mA
|
Length
|
66.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
6105 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for VPR692U016N2L
This table gives cross-reference parts and alternative options found for VPR692U016N2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPR692U016N2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPR692U016N2L0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 6900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR692U016N2L vs VPR692U016N2L0A |
VPR692U016N2L5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 6900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR692U016N2L vs VPR692U016N2L5A |