There are no models available for this part yet.
Overview of VPR5F1000 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VPR5F1000 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51644074
|
Verical | Res Wirewound 1K Ohm 5% 5W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 15 |
|
$3.8610 / $6.9420 | Buy Now |
CAD Models for VPR5F1000 by Honeywell Sensing and Control
Part Data Attributes for VPR5F1000 by Honeywell Sensing and Control
VPR5F1000
Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
VPR5F1000Honeywell Sensing and ControlVPR Series, 1 kOhms, 5.0 W, Fixed, Wirewound ResistorVS
-