Part Details for VPR592U025N3L by Cornell Dubilier Electronics Inc
Overview of VPR592U025N3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR592U025N3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F3775
|
Newark | Aluminum Electrolytic Capacitor 5900Uf, 25V, 20%, Radial, Capacitance:5900µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10.2Mm Rohs Compliant: Yes |Cornell Dubilier VPR592U025N3L RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9000 / $29.3700 | Buy Now |
DISTI #
VPR592U025N3L-ND
|
DigiKey | CAP ALUM 5900UF 25V RADIAL TH Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6579 | Buy Now |
DISTI #
598-VPR592U025N3L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5900uF 25V | 0 |
|
$23.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7000 / $59.4300 | Buy Now |
Part Details for VPR592U025N3L
VPR592U025N3L CAD Models
VPR592U025N3L Part Data Attributes
|
VPR592U025N3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VPR592U025N3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 5900uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.295 mA | |
Length | 92.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6616 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for VPR592U025N3L
This table gives cross-reference parts and alternative options found for VPR592U025N3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPR592U025N3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPR592U025N3L4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 5900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR592U025N3L vs VPR592U025N3L4A |