Part Details for VPR20H15K by Honeywell Sensing and Control
Overview of VPR20H15K by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPR20H15K
VPR20H15K CAD Models
VPR20H15K Part Data Attributes
|
VPR20H15K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VPR20H15K
Honeywell Sensing and Control
VPR Series, 15 kOhms, 20.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |