Part Details for VPR20H1200 by Honeywell Sensing and Control / Clarostat
Overview of VPR20H1200 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR20H1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 76 |
|
$16.6140 / $18.0000 | Buy Now |
|
Quest Components | 60 |
|
$18.0000 / $19.5000 | Buy Now | |
DISTI #
000000000000772572
|
Sager | Wirewound Resistors - Through Hole VPR Series, 1.2 kOhms, 20.0 W, Fixed, Wirewound Resistor | 0 |
|
Buy Now |