Part Details for VPR132U025L1L by Cornell Dubilier Electronics Inc
Overview of VPR132U025L1L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR132U025L1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C8547
|
Newark | Aluminum Electrolytic Capacitor 1300Uf, 25V, 20%, Radial, Capacitance:1300Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.62Mm Rohs Compliant: Yes |Cornell Dubilier VPR132U025L1L RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $22.3000 | Buy Now |
DISTI #
VPR132U025L1L-ND
|
DigiKey | CAP ALUM 1300UF 25V RADIAL TH Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4559 | Buy Now |
DISTI #
539-VPR25V1300
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1300uF 25V RAD 105C RoHS: Not Compliant | 0 |
|
$15.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4100 / $30.1900 | Buy Now |
Part Details for VPR132U025L1L
VPR132U025L1L CAD Models
VPR132U025L1L Part Data Attributes
|
VPR132U025L1L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VPR132U025L1L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 1300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available | |
Diameter | 22.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.065 mA | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2729 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for VPR132U025L1L
This table gives cross-reference parts and alternative options found for VPR132U025L1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPR132U025L1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPR132U025L1L5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 1300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR132U025L1L vs VPR132U025L1L5A |