Part Details for VPR10F1750 by Honeywell Sensing and Control
Overview of VPR10F1750 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPR10F1750
VPR10F1750 CAD Models
VPR10F1750 Part Data Attributes
|
VPR10F1750
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VPR10F1750
Honeywell Sensing and Control
VPR Series, 1.75 kOhms, 10.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |