There are no models available for this part yet.
Overview of VPR10F10K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VPR10F10K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ9296
|
Newark | Honeywell |Honeywell VPR10F10K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.0600 | Buy Now | |
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
57 In Stock |
|
$4.1200 / $9.1500 | Buy Now | ||
DISTI #
65018805
|
Verical | Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 55 |
|
$5.5250 / $11.8950 | Buy Now | |
Master Electronics | Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
57 In Stock |
|
$4.1200 / $9.1500 | Buy Now |
CAD Models for VPR10F10K by Honeywell Sensing and Control
Part Data Attributes for VPR10F10K by Honeywell Sensing and Control
VPR10F10K
Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
VPR10F10KHoneywell Sensing and ControlVPR Series, 10 kOhms, 10.0 W, Fixed, Wirewound ResistorVS
-