Part Details for VPR102U040N1L by Cornell Dubilier Electronics Inc
Overview of VPR102U040N1L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR102U040N1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H5394
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 40V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10.16Mm Rohs Compliant: Yes |Cornell Dubilier VPR102U040N1L RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 40V -10% to 75% (25.4 X 41.3mm) Radial 10.16mm 2000h 105°C RoHS: Compliant |
8 In Stock |
|
$12.5900 / $61.5300 | Buy Now |