-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9214
|
Newark | Power Transformer, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 18V, Power Rating:20Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.12A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP36-560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$11.2900 / $13.6100 | Buy Now |
DISTI #
237-1073-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 8 Weeks Container: Box |
1748 In Stock |
|
$8.5750 / $13.4300 | Buy Now |
DISTI #
553-VPP36-560
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.560A UL/CSA/VDE PCB MOUNT/VPP36-560 RoHS: Compliant | 78 |
|
$8.5700 / $12.5200 | Buy Now |
DISTI #
70218392
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, PCB | Triad Magnetics VPP36-560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2200 / $12.0600 | RFQ |
|
Future Electronics | VPP Series 20 VA 1.12 A Dual Bobbin Insulated Shroud PC Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.0400 / $9.2700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
76 In Stock 326 Factory Stock |
|
$8.7800 / $11.3300 | Buy Now |
DISTI #
53356448
|
Verical | Power Transformer 4000VAC 20VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 10 |
|
$11.8820 / $14.7290 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
76 In Stock 326 Factory Stock |
|
$8.7800 / $11.3300 | Buy Now |
|
Neutron USA | Power Transformers 20VA 36VCT at 0.56A 18V at 1.12A PCMNT | 50 |
|
$60.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPP36-560
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP36-560
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.12 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |