Part Details for VPP24K1HDNNTX by Switchcraft Conxall
Overview of VPP24K1HDNNTX by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VPP24K1HDNNTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPP24K1HDNNTX-ND
|
DigiKey | VIDEO PBAY NON-TERM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003167364
|
Sager | Patch Panels VIDEO PATCHBAY | 0 |
|
Buy Now |
Part Details for VPP24K1HDNNTX
VPP24K1HDNNTX CAD Models
VPP24K1HDNNTX Part Data Attributes:
|
VPP24K1HDNNTX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
VPP24K1HDNNTX
Switchcraft Conxall
Audio/RCA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 1.74 inch | |
Body Depth | 2.9 inch | |
Body Length | 19 inch | |
Body/Shell Style | JACK | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 48 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW |