-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9203
|
Newark | Power Transformer, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 10V, Power Rating:56Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:5.6A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP20-2800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $19.8700 | Buy Now |
DISTI #
237-1091-ND
|
DigiKey | PWR XFMR LAMINATED 56VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
16 In Stock |
|
$15.7876 / $19.1100 | Buy Now |
DISTI #
553-VPP20-2800
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@2.80A UL/CSA/VDE PCB MOUNT/VPP20-2800 RoHS: Compliant | 26 |
|
$15.7800 / $19.1100 | Buy Now |
DISTI #
70218381
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC, PCB | Triad Magnetics VPP20-2800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1400 / $19.3000 | RFQ |
|
Future Electronics | VPP Series 56 VA 5.6 A Dual Bobbin Insulated Shroud PC Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$17.8300 / $18.3500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
123 In Stock |
|
$16.1700 / $20.8600 | Buy Now |
DISTI #
60232500
|
Verical | Power Transformer 4000VAC 56VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2101 | Americas - 119 |
|
$19.9267 / $25.7213 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
123 In Stock |
|
$16.1700 / $20.8600 | Buy Now |
|
Neutron USA | Power Transformers 56VA 20VCT at 2.8A 10V at 5.6A PCMNT | 0 |
|
$81.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPP20-2800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP20-2800
Triad Magnetics
Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 46.04 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.6 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 63.5 mm |