There are no models available for this part yet.
Overview of VPP20-2800 by MAGNETEK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
CAD Models for VPP20-2800 by MAGNETEK Inc
Part Data Attributes for VPP20-2800 by MAGNETEK Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAGNETEK INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Additional Feature
|
PCB MOUNTABLE
|
Approvals
|
UL; CSA; TUV/VDE
|
Number of Secondary Winding
|
1
|
Output Current 1
|
2.8 A
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
56 VA
|