Part Details for VPP20-250 by MAGNETEK Inc
Results Overview of VPP20-250 by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPP20-250 Information
VPP20-250 by MAGNETEK Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
US Tariff Estimator: VPP20-250 by MAGNETEK Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VPP20-250
VPP20-250 Part Data Attributes
|
|
VPP20-250
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
VPP20-250
MAGNETEK Inc
Power Transformer, 5VA
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.31.40.35 | |
| Additional Feature | Pcb Mountable | |
| Approvals | Ul; Csa; Tuv/Vde | |
| Number of Secondary Winding | 1 | |
| Output Current 1 | 0.25 A | |
| Transformer Type | Power Transformer | |
| VA Rating | 5 Va |