Part Details for VPP12-200-B by Triad Magnetics
Overview of VPP12-200-B by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V | |
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for VPP12-200-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPP12-200-B-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 70 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0627 | Buy Now |
Part Details for VPP12-200-B
VPP12-200-B CAD Models
VPP12-200-B Part Data Attributes
|
VPP12-200-B
Triad Magnetics
Buy Now
|
Compare Parts:
VPP12-200-B
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |