Part Details for VPOL5A-12-SIP by Bel Fuse
Overview of VPOL5A-12-SIP by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Price & Stock for VPOL5A-12-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPOL5A-12-SIP
|
Avnet Americas | DC-DC NON-ISOLATED, 5 A, 8.3~14 VDC INPUT, 0.75~5 VDC OUTPUT, SIP - Boxed Product (Development Kits) (Alt: VPOL5A-12-SIP) Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
VPOL5A-12-SIP
|
Avnet Abacus | DC-DC NON-ISOLATED, 5 A, 8.3~14 VDC INPUT, 0.75~5 VDC OUTPUT, SIP (Alt: VPOL5A-12-SIP) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |