Part Details for VPOL20A-12W-SIP by CUI Inc
Overview of VPOL20A-12W-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPOL20A-12W-SIP
VPOL20A-12W-SIP CAD Models
VPOL20A-12W-SIP Part Data Attributes:
|
VPOL20A-12W-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VPOL20A-12W-SIP
CUI Inc
20 A Output Current, 6~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T12 | |
Length | 61 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 8.3 mm |