-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 A Output Current, 9~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPOL16A-12-SIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTV05020WAH | Texas Instruments | 18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 | |
PTV12010LAH | Texas Instruments | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 | |
PTV12010LAD | Texas Instruments | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VPOL16A-12-SIP
|
Mouser Electronics | Non-Isolated DC/DC Converters dc-dc non-isolated, 16 A, 9-14 Vdc input, 0.75-5 Vdc output, SIP RoHS: Compliant | 0 |
|
$28.6200 | Order Now |
|
Onlinecomponents.com | 16 A Output Current, 9~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter RoHS: Compliant |
308 Partner Stock |
|
$27.3600 / $81.2600 | Buy Now |
DISTI #
000000000006368017
|
Sager | Non-Isolated DC/DC Converters dc-dc non-isolated, 16 A, 9-14 Vdc input, 0.75-5 Vdc output, SIP Min Qty: 1 | 0 |
|
$30.0000 / $35.0000 | Buy Now |
|
Master Electronics | 16 A Output Current, 9~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter RoHS: Compliant |
308 Partner Stock |
|
$27.3600 / $81.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPOL16A-12-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VPOL16A-12-SIP
CUI Inc
16 A Output Current, 9~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-11/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T10 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Width | 8.3 mm |