Part Details for VPOL16A-12-SIP by Bel Fuse
Results Overview of VPOL16A-12-SIP by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPOL16A-12-SIP Information
VPOL16A-12-SIP by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Price & Stock for VPOL16A-12-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4425432
|
Farnell | NON ISO- ADJUST O/P DC TO DC CONVERTERS RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 247 |
|
$35.4755 / $37.5159 | Buy Now |
DISTI #
VPOL16A-12-SIP
|
Avnet Americas | dc-dc non-isolated, 16 A, 9~14 Vdc input, 0.75~5 Vdc output, SIP - Boxed Product (Development Kits) ... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$23.4950 / $28.3500 | Buy Now |