-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XFRMR 160VA MED GRADE CHASS MNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT44400-EVB | Renesas Electronics Corporation | 56Gb/s PAM4 DML Driver | |
HXR44400-DNT | Renesas Electronics Corporation | 56Gb/s Linear TIA Receiver | |
HXR44400-DNJ | Renesas Electronics Corporation | 56Gb/s Linear TIA Receiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5098
|
Newark | Toroidal Transformer, Medical, 160Va, Power Rating:160Va, Secondary Voltages:2 X 18V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM36-4440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4200 / $117.8500 | Buy Now |
DISTI #
237-2048-ND
|
DigiKey | PWR XFMR TOROIDAL 160VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$75.5400 | Buy Now |
DISTI #
553-VPM36-4440
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT@4.44A UL/CE TOROIDAL MOUNT RoHS: Compliant | 24 |
|
$63.1900 / $66.7800 | Buy Now |
DISTI #
70736899
|
RS | Transformer, medical grade, toroid, 160VA, 100-240VAC, 36V@4.44A/18V@8.88A | Triad Magnetics VPM36-4440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7300 / $100.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks | 0 |
|
$71.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 31 Factory Stock |
|
$64.2100 / $80.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 31 Factory Stock |
|
$64.2100 / $80.7700 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 160VA, 36V@4.44A | 50 |
|
$179.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPM36-4440
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM36-4440
Triad Magnetics
XFRMR 160VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 113 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8.88 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 160 VA |