Part Details for VPM36-2780 by Triad Magnetics
Overview of VPM36-2780 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VPM36-2780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5097
|
Newark | Toroidal Transformer, Medical, 100Va, Power Rating:100Va, Secondary Voltages:2 X 18V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM36-2780 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4900 / $86.2400 | Buy Now |
DISTI #
237-2041-ND
|
DigiKey | PWR XFMR TOROIDAL 100VA CHAS MT Min Qty: 12 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$55.5817 | Buy Now |
DISTI #
553-VPM36-2780
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT@2.78A UL/CE TOROIDAL MOUNT RoHS: Compliant | 0 |
|
$61.5300 | Order Now |
DISTI #
70736892
|
RS | Transformer, medical grade, toroid, 100VA, 100-240VAC, 36V@2.78A/18V@5.56A | Triad Magnetics VPM36-2780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$57.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$55.8300 / $75.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$55.8300 / $75.8200 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 100VA, 36V@2.78A | 11 |
|
$183.9300 | Buy Now |
Part Details for VPM36-2780
VPM36-2780 CAD Models
VPM36-2780 Part Data Attributes:
|
VPM36-2780
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM36-2780
Triad Magnetics
XFRMR 100VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 96 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.56 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |