Part Details for VPM-INSTALL-5D by Tripp Lite
Overview of VPM-INSTALL-5D by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
L17TF0912115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76um(30u\\) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed | |
L17SM209SB51T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Front Screwlock Installed, Tube 19pcs |
Price & Stock for VPM-INSTALL-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-VPM-INSTALL-5D-ND
|
DigiKey | VPM ONSITE INSTALLATION SERVICE, Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11,690.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,417.9400 / $10,737.6500 | Buy Now |