Part Details for VPL36-300 by Triad Magnetics
Overview of VPL36-300 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Entertainment and Gaming
Price & Stock for VPL36-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5504
|
Newark | Power Transformer, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 18V, Power Rating:10Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:560Ma, Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL36-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $15.1300 | Buy Now |
DISTI #
237-1664-ND
|
DigiKey | PWR XFMR LAMINATED 10.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$13.0600 | Buy Now |
DISTI #
553-VPL36-300
|
Mouser Electronics | Power Transformers POWER XFMR 36Vct@0.28A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 5 |
|
$9.8000 / $15.4500 | Buy Now |
DISTI #
71532560
|
RS | POWER XFMR 36Vct@0.28A UL/cUL/TUV CHASSIS MOUNT | Triad Magnetics VPL36-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8900 / $9.3600 | RFQ |
|
Future Electronics | POWER XFMR 36Vct@0.28A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.6400 / $9.8700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount RoHS: Compliant |
25 In Stock 83 Factory Stock |
|
$9.3900 / $15.4800 | Buy Now |
DISTI #
66772289
|
Verical | Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 25 |
|
$12.4540 / $20.1240 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount RoHS: Compliant |
25 In Stock 83 Factory Stock |
|
$9.3900 / $15.4800 | Buy Now |
|
Neutron USA | Power Transformers 36V@0.28A 18V@0.56A 10VA | 5 |
|
$63.7200 | Buy Now |
Part Details for VPL36-300
VPL36-300 CAD Models
VPL36-300 Part Data Attributes
|
VPL36-300
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL36-300
Triad Magnetics
Power Transformer, 10VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 44.45 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.56 A | |
Output Current 2 | 0.56 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 44.45 mm |