Part Details for VPL24-2000 by Triad Magnetics
Overview of VPL24-2000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPL24-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7630
|
Newark | Power Transformer, 50Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:50Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:4.166A, Output Current:4.166Arohs Compliant: Yes |Triad Magnetics VPL24-2000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$14.8700 | Buy Now |
DISTI #
237-1649-ND
|
DigiKey | PWR XFMR LAMINATED 50.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
70 In Stock |
|
$15.8000 / $19.1200 | Buy Now |
DISTI #
553-VPL24-2000
|
Mouser Electronics | Power Transformers POWER XFMR 24Vct@2.083A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 11 |
|
$15.8000 / $19.1200 | Buy Now |
DISTI #
70218219
|
RS | Transformer PWR 24V 2.083A CHASSIS | Triad Magnetics VPL24-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7800 / $19.1200 | RFQ |
|
Future Electronics | POWER XFMR 24Vct@2.083A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$16.3400 / $16.8300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount |
9 In Stock 237 Factory Stock |
|
$15.2600 / $21.2400 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount |
9 In Stock 237 Factory Stock |
|
$15.2600 / $21.2400 | Buy Now |
|
Neutron USA | Power Transformers 24Vct@2.083A CHASSIS MOUNT | 50 |
|
$81.6300 | Buy Now |
Part Details for VPL24-2000
VPL24-2000 CAD Models
VPL24-2000 Part Data Attributes:
|
VPL24-2000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL24-2000
Triad Magnetics
Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65.07 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.116 A | |
Output Current 2 | 4.116 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 57.15 mm |