Part Details for VPH4-0140TR-R by Eaton Corporation
Overview of VPH4-0140TR-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-140TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. | |
55510-140TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 40 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for VPH4-0140TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH4-0140TR-R
|
Avnet Americas | Inductor, Coupled, 23.7 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm - Tape and Reel (Alt: VPH4-0140TR-R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.0124 / $8.6194 | Buy Now |
DISTI #
704-VPH4-0140TR-R
|
Mouser Electronics | Power Inductors - SMD 23.7uH 0.65A 0.0828ohms RoHS: Compliant | 140 |
|
$7.3000 / $12.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.7900 | Buy Now |
DISTI #
VPH4-0140TR-R
|
TTI | Power Inductors - SMD 23.7uH 0.65A 0.0828ohms pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Reel | Americas - 0 |
|
$7.2300 / $7.7200 | Buy Now |
DISTI #
VPH4-0140TR-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 140 | 0 |
|
$5.4600 / $8.0400 | Buy Now |
DISTI #
VPH4-0140TR-R
|
Avnet Abacus | Inductor, Coupled, 23.7 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm - Tape and Reel (Alt: VPH4-0140TR-R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
VPH4-0140TR-R
|
Avnet Asia | Inductor, Coupled, 23.7 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm (Alt: VPH4-0140TR-R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 13 Weeks, 0 Days | 0 |
|
$7.5875 / $8.5493 | Buy Now |
Part Details for VPH4-0140TR-R
VPH4-0140TR-R CAD Models
VPH4-0140TR-R Part Data Attributes
|
VPH4-0140TR-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH4-0140TR-R
Eaton Corporation
General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, 7171, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 7171 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.0828 Ω | |
Inductance-Nom (L) | 23.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 18 mm | |
Package Style | SMT | |
Package Width | 18 mm | |
Packing Method | TR | |
Rated Current-Max | 1.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 1 MHz | |
Tolerance | 20% |